887-031-544-102

Heilind Number:EDA887-031-544-102
Manufacturer:EDAC
Manufacturer Number:887-031-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-544-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in challenging environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at amperages up to 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration into your board-to-board assembly. Boasting 31 positions and a straight mount orientation, it's perfect for applications requiring precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Elevate your PCB design with this essential component.