887-031-558-101

Heilind Number:EDA887-031-558-101
Manufacturer:EDAC
Manufacturer Number:887-031-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 31 positions, it offers optimal performance and efficiency for your electronic setups. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your circuit boards. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for secure and robust board-to-board connections in your electronic projects.