887-031-558-103

Heilind Number:EDA887-031-558-103
Manufacturer:EDAC
Manufacturer Number:887-031-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout, it offers 31 positions for seamless board-to-board integration. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient assembly. Engineered for versatility, its right-angle mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic setups. Upgrade your connectivity solutions with this essential component.