887-031-558-104

Heilind Number:EDA887-031-558-104
Manufacturer:EDAC
Manufacturer Number:887-031-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-104

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row configuration with 31 positions, ensuring seamless connectivity for your electronic components. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation further enhances space-saving on your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications.Upgrade your connectivity solutions with our Black Card Edge Connector, a reliable choice for high-temperature performance.