887-031-558-112

Heilind Number:EDA887-031-558-112
Manufacturer:EDAC
Manufacturer Number:887-031-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row with 31 positions, perfect for seamless board-to-board connections. With a high amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient operation. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in its quality and durability for seamless connectivity in your projects.