887-031-558-602

Heilind Number:EDA887-031-558-602
Manufacturer:EDAC
Manufacturer Number:887-031-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-602

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row with 31 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance under extreme conditions. Trust in this essential component for secure and efficient board-to-board connections.