887-031-558-603

Heilind Number:EDA887-031-558-603
Manufacturer:EDAC
Manufacturer Number:887-031-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a 3A amperage and 31 positions, it offers ample power and connectivity. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches provide efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.