887-031-558-608

Heilind Number:EDA887-031-558-608
Manufacturer:EDAC
Manufacturer Number:887-031-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-558-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a copper alloy contact material, it can handle amperages up to 3A. Its single-row layout, with 31 positions and a pitch of .156 inches, offers seamless integration on PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality of this essential component for your connectivity needs.