887-031-559-101

Heilind Number:EDA887-031-559-101
Manufacturer:EDAC
Manufacturer Number:887-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any environment. With a single row configuration and 31 positions, it offers seamless integration for your applications. The .156-inch pitch and .2-inch row spacing provide efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temp environments. Its right-angle mount orientation makes it versatile for various installation requirements. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.