887-031-559-102

Heilind Number:EDA887-031-559-102
Manufacturer:EDAC
Manufacturer Number:887-031-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right-angle mount orientation and a single row layout, it offers seamless integration into your circuit board setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 31 positions and an amperage rating of 3 A, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105 °C, you can trust in its performance even in extreme conditions. Elevate your PCB assembly with this essential component.