887-031-559-104

Heilind Number:EDA887-031-559-104
Manufacturer:EDAC
Manufacturer Number:887-031-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-559-104

Detailed Description

Enhance your high-temperature connectivity with this premium Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 31 copper alloy contact positions, it offers reliable power transfer at a maximum amperage of 3 A. The right-angle mount orientation ensures seamless integration onto your PCB, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Elevate your connectivity game with this essential component.