887-031-559-108

Heilind Number:EDA887-031-559-108
Manufacturer:EDAC
Manufacturer Number:887-031-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-559-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a compact single-row design and 31 positions, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it's ideal for various applications. Not just durable, but also versatile, this connector can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your PCB connectivity with this essential component.