887-031-559-608

Heilind Number:EDA887-031-559-608
Manufacturer:EDAC
Manufacturer Number:887-031-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-559-608

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row configuration and a total of 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving installations, its right-angle mount orientation offers flexibility in positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring secure board-to-board connections. Stay ahead in connectivity with this essential component.