887-032-500-112

Heilind Number:EDA887-032-500-112
Manufacturer:EDAC
Manufacturer Number:887-032-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-500-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring optimal performance. With a single row design and 32 positions, it offers efficient board-to-board PCB connection. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for robust and consistent electrical connections.