887-032-500-212

Heilind Number:EDA887-032-500-212
Manufacturer:EDAC
Manufacturer Number:887-032-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-500-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 32 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical systems. Upgrade your setup with this essential component, perfect for a variety of industrial and commercial projects.