887-032-500-607

Heilind Number:EDA887-032-500-607
Manufacturer:EDAC
Manufacturer Number:887-032-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-500-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a single row layout and 32 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees reliable signal transmission, even in harsh conditions. Boasting a pitch of .156 inches and row spacing of .2 inches, precise and seamless integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Upgrade your PCB connections today with this high-performance Card Edge Connector.