887-032-500-804

Heilind Number:EDA887-032-500-804
Manufacturer:EDAC
Manufacturer Number:887-032-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-500-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its two rows of Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, offer reliable power transmission with a maximum amperage of 3A. With 32 positions available, it provides ample connectivity for your circuit boards. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.