887-032-520-101

Heilind Number:EDA887-032-520-101
Manufacturer:EDAC
Manufacturer Number:887-032-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row featuring 32 positions, it offers ample connectivity for your applications. The black color and straight mount orientation add versatility to its design, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Elevate your board-to-board connections with this essential component.