887-032-520-104

Heilind Number:EDA887-032-520-104
Manufacturer:EDAC
Manufacturer Number:887-032-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity even in high-temperature environments. With a single row layout and a total of 32 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates seamlessly within a wide temperature range of -40 to 105 °C. Trust in its quality and versatility for seamless board-to-board connections in various electronic systems.