887-032-520-107

Heilind Number:EDA887-032-520-107
Manufacturer:EDAC
Manufacturer Number:887-032-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-107

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting 32 positions and a straight mount orientation, it ensures efficient and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's the perfect choice for industrial and automotive applications. Upgrade your setup with this essential component for enhanced reliability and performance.