887-032-520-112

Heilind Number:EDA887-032-520-112
Manufacturer:EDAC
Manufacturer Number:887-032-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and efficient operation even in demanding environments. With a 1-row configuration and a total of 32 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide precise alignment and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the perfect solution for your connectivity requirements.