887-032-520-201

Heilind Number:EDA887-032-520-201
Manufacturer:EDAC
Manufacturer Number:887-032-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge, black Card Edge Connector. Designed for optimal performance, this connector boasts a power-packed amperage of 3A and features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing seamless connectivity, its .156-inch pitch and .2-inch row spacing ensure precise positioning. Offering a total of 32 positions, this straight-mount connector is perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in all environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.