887-032-520-202

Heilind Number:EDA887-032-520-202
Manufacturer:EDAC
Manufacturer Number:887-032-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in challenging environments. This black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 32 positions. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature tolerance is essential. Trust in its quality construction for seamless board-to-board connections in your electronic designs.