887-032-520-203

Heilind Number:EDA887-032-520-203
Manufacturer:EDAC
Manufacturer Number:887-032-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme conditions. Featuring two rows of 32 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.