887-032-520-204

Heilind Number:EDA887-032-520-204
Manufacturer:EDAC
Manufacturer Number:887-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With two rows of 32 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your connections and enhance your system's efficiency.