887-032-520-607

Heilind Number:EDA887-032-520-607
Manufacturer:EDAC
Manufacturer Number:887-032-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-607

Detailed Description

Experience exceptional reliability with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting a single row configuration and a pitch of .156 inches, it offers seamless connectivity with 32 positions for optimal versatility. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Ideal for PCB connections, this connector is a must-have for demanding electronic projects.