887-032-520-608

Heilind Number:EDA887-032-520-608
Manufacturer:EDAC
Manufacturer Number:887-032-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-608

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 32 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from durable Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Engineered for versatility, it features a straight mount orientation and an impressive operating temperature range of -40 to 105°C. Trust in this connector for efficient and durable board-to-board connections in any application.