887-032-520-802

Heilind Number:EDA887-032-520-802
Manufacturer:EDAC
Manufacturer Number:887-032-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-802

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual row layout with 32 positions, making it ideal for a wide range of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for seamless operation. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector for superior quality and performance in all your PCB applications.