887-032-520-803

Heilind Number:EDA887-032-520-803
Manufacturer:EDAC
Manufacturer Number:887-032-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, perfect for high-temperature applications. With a 3A amperage rating, it ensures reliable power transmission. The two rows of 32 copper alloy contacts provide secure and efficient connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Ideal for board to board applications, this straight mount connector is a must-have for your electronic projects. Upgrade your connectivity with this essential component.