887-032-521-102

Heilind Number:EDA887-032-521-102
Manufacturer:EDAC
Manufacturer Number:887-032-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is built to withstand high temperatures, making it ideal for industrial environments. With a current rating of 3A, it ensures reliable power transmission. The single-row design with 32 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for easy integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and stability. Whether you need straight or right-angle mounting, this connector provides flexibility for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for critical electronic systems. Trust in our quality Card Edge Connector for seamless board-to-board connections.