887-032-521-107

Heilind Number:EDA887-032-521-107
Manufacturer:EDAC
Manufacturer Number:887-032-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row layout and 32 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Trust in this connector for efficient and secure board-to-board PCB connections.