887-032-521-112

Heilind Number:EDA887-032-521-112
Manufacturer:EDAC
Manufacturer Number:887-032-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage rating of 3 A, it's perfect for a wide range of applications. The copper alloy contact material guarantees efficient signal transmission, while the 1-row configuration with 32 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance systems. Whether you're building a computer, telecom device, or industrial equipment, trust in the quality and precision of our Card Edge Connector.