887-032-521-201

Heilind Number:EDA887-032-521-201
Manufacturer:EDAC
Manufacturer Number:887-032-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector guarantees reliable performance in even the most demanding environments. With two rows and 32 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability and stability are paramount. Upgrade your PCB setups with this essential component for seamless and secure board-to-board connections.