887-032-521-208

Heilind Number:EDA887-032-521-208
Manufacturer:EDAC
Manufacturer Number:887-032-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also flame-resistant. It features two rows of copper alloy contacts, providing stable connectivity for up to 32 positions with a pitch of .156 inches. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Ideal for board-to-board PCB connections, this connector is a must-have for high-temperature applications.