887-032-521-212

Heilind Number:EDA887-032-521-212
Manufacturer:EDAC
Manufacturer Number:887-032-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Boasting two rows and 32 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.