887-032-521-607

Heilind Number:EDA887-032-521-607
Manufacturer:EDAC
Manufacturer Number:887-032-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row with 32 positions, ensuring efficient data transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees durability and reliability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Choose this connector for a secure and efficient board-to-board connection solution.