887-032-521-608

Heilind Number:EDA887-032-521-608
Manufacturer:EDAC
Manufacturer Number:887-032-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-608

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and harsh environments. Featuring a single row design with 32 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and efficient PCB assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial and commercial applications. Trust in its quality and performance for your board to board connections.