887-032-521-612

Heilind Number:EDA887-032-521-612
Manufacturer:EDAC
Manufacturer Number:887-032-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a current rating of 3 A, it offers reliable power transmission. Featuring a single row design, it accommodates 32 positions with a pitch of .156 in, perfect for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. From -40 to 105 °C, this connector maintains peak performance, making it an essential component for your electronic projects. Explore our full range of connectors for all your PCB needs.