887-032-521-802

Heilind Number:EDA887-032-521-802
Manufacturer:EDAC
Manufacturer Number:887-032-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-802

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, a sleek and versatile component designed to streamline your PCB connections. In a sleek black hue, it seamlessly integrates into your setup while boasting impressive performance specs, including a 3 A amperage and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 32 copper alloy contact positions, it offers ample connectivity options with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation ensures a snug fit, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional seeking high-quality, dependable connectivity solutions.