887-032-521-807

Heilind Number:EDA887-032-521-807
Manufacturer:EDAC
Manufacturer Number:887-032-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-807

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring 32 positions and a straight mount orientation, this connector facilitates efficient board-to-board connections. Rest assured of its longevity, as it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.