887-032-521-808

Heilind Number:EDA887-032-521-808
Manufacturer:EDAC
Manufacturer Number:887-032-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-808

Detailed Description

Enhance your high-temp PCB applications with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features a 32-position, dual-row configuration with a pitch of .156 inches and row spacing of .2 inches, perfect for high-density board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it ensures secure and efficient power delivery, rated for up to 3 A. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in harsh environments. Elevate your connectivity solutions with this essential component.