887-032-521-812

Heilind Number:EDA887-032-521-812
Manufacturer:EDAC
Manufacturer Number:887-032-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-521-812

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures and harsh environments. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contacts offer superior conductivity, while the two-row design with 32 positions allows for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its performance for seamless board-to-board PCB connections in your next project.