887-032-523-101

Heilind Number:EDA887-032-523-101
Manufacturer:EDAC
Manufacturer Number:887-032-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 32 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your setup with this essential component, a must-have in any professional connector toolkit.