887-032-523-103

Heilind Number:EDA887-032-523-103
Manufacturer:EDAC
Manufacturer Number:887-032-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-103

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for superior performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With a single row layout and a pitch of .156 inches, it offers precise alignment for 32 positions, each equipped with Copper Alloy contacts for optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees stability in a variety of settings. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, this black connector is a dependable solution for your PCB assembly needs. Elevate your connectivity with our High Temp Card Edge Connector.