887-032-523-104

Heilind Number:EDA887-032-523-104
Manufacturer:EDAC
Manufacturer Number:887-032-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-104

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, guaranteeing long-lasting performance. With a black finish and a single row configuration of 32 positions, it seamlessly integrates into your PCB setup. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.