887-032-523-107

Heilind Number:EDA887-032-523-107
Manufacturer:EDAC
Manufacturer Number:887-032-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 32 copper alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries.