887-032-523-108

Heilind Number:EDA887-032-523-108
Manufacturer:EDAC
Manufacturer Number:887-032-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row and 32 positions, it provides ample connectivity for your PCB needs. The contact material is crafted from copper alloy, guaranteeing secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this essential component belongs in your toolkit. Elevate your projects with our High Temp Card Edge Connector.