887-032-523-201

Heilind Number:EDA887-032-523-201
Manufacturer:EDAC
Manufacturer Number:887-032-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-201

Detailed Description

Enhance your circuit connection with this high-temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 32 positions, it offers seamless connectivity for your PCB assembly. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system with this essential component for efficient and secure board-to-board connections.