887-032-523-203

Heilind Number:EDA887-032-523-203
Manufacturer:EDAC
Manufacturer Number:887-032-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability even under high temperatures. With two rows and 32 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for Board to Board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.