887-032-523-602

Heilind Number:EDA887-032-523-602
Manufacturer:EDAC
Manufacturer Number:887-032-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-602

Detailed Description

Elevate your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme environments, this connector ensures reliable power delivery with a 3A amperage rating. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficiency. With a single-row layout and 32 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade to this black connector for unparalleled quality and performance in your PCB assemblies.